PI5A124TX
vs
STG719CTR
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
STMICROELECTRONICS
Part Package Code
SOT-23
SOT-23
Package Description
LSSOP, TSOP6,.11,37
LSSOP,
Pin Count
6
6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CAN ALSO OPERATE WITH 5V NOMINAL SUPPLY
Analog IC - Other Type
SPST
SPDT
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
JESD-609 Code
e0
Length
2.9 mm
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
6
6
On-state Resistance Match-Nom
1 Ω
0.1 Ω
On-state Resistance-Max (Ron)
18 Ω
7 Ω
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TSOP6,.11,37
TSOP6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.45 mm
1.45 mm
Supply Voltage-Max (Vsup)
6 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
1.8 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Switch-off Time-Max
20 ns
8.5 ns
Switch-on Time-Max
40 ns
19 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Width
1.6 mm
1.65 mm
Base Number Matches
1
1
Samacsys Manufacturer
STMicroelectronics
Off-state Isolation-Nom
74 dB
Compare PI5A124TX with alternatives
Compare STG719CTR with alternatives