STG719CTR
vs
MAX4544CUA-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOT-23
MSOP
Package Description
LSSOP,
MSOP-8
Pin Count
6
8
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Analog IC - Other Type
SPDT
SPDT
JESD-30 Code
R-PDSO-G6
S-PDSO-G8
Length
2.9 mm
3 mm
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
6
8
Off-state Isolation-Nom
74 dB
76 dB
On-state Resistance Match-Nom
0.1 Ω
0.8 Ω
On-state Resistance-Max (Ron)
7 Ω
60 Ω
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
TSSOP
Package Equivalence Code
TSOP6,.11,37
TSSOP8,.19
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.45 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
12 V
Supply Voltage-Min (Vsup)
1.8 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Switch-off Time-Max
8.5 ns
75 ns
Switch-on Time-Max
19 ns
100 ns
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
1.65 mm
3 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
245
Switching
BREAK-BEFORE-MAKE
Terminal Finish
TIN LEAD
Compare STG719CTR with alternatives
Compare MAX4544CUA-T with alternatives