PI49FCT20807H
vs
PI6C2308-2WX
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
PERICOM SEMICONDUCTOR CORP
Part Package Code
SSOP
SOIC
Package Description
SSOP, SSOP20,.3
SOP,
Pin Count
20
16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
FCT
6C
Input Conditioning
STANDARD
MUX
JESD-30 Code
R-PDSO-G20
R-PDSO-G16
JESD-609 Code
e0
e0
Length
7.2 mm
9.9 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
PLL BASED CLOCK DRIVER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
20
16
Number of True Outputs
10
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Equivalence Code
SSOP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Prop. Delay@Nom-Sup
3.5 ns
Propagation Delay (tpd)
3.5 ns
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.15 ns
0.4 ns
Seated Height-Max
2 mm
1.75 mm
Supply Voltage-Max (Vsup)
2.7 V
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
3 V
Supply Voltage-Nom (Vsup)
2.5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
3.9 mm
Base Number Matches
1
1
Output Characteristics
3-STATE
fmax-Min
133 MHz
Compare PI49FCT20807H with alternatives
Compare PI6C2308-2WX with alternatives