PI49FCT20807H vs MC100EP210SFA feature comparison

PI49FCT20807H Pericom Semiconductor Corporation

Buy Now Datasheet

MC100EP210SFA onsemi

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP ON SEMICONDUCTOR
Part Package Code SSOP QFP
Package Description SSOP, SSOP20,.3 LQFP, QFP32,.35SQ,32
Pin Count 20 32
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family FCT 100E
Input Conditioning STANDARD DIFFERENTIAL
JESD-30 Code R-PDSO-G20 S-PQFP-G32
JESD-609 Code e0 e0
Length 7.2 mm 7 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Number of Functions 1 2
Number of Inverted Outputs
Number of Terminals 20 32
Number of True Outputs 10 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP LQFP
Package Equivalence Code SSOP20,.3 QFP32,.35SQ,32
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH FLATPACK, LOW PROFILE
Prop. Delay@Nom-Sup 3.5 ns 0.675 ns
Propagation Delay (tpd) 3.5 ns 0.65 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.15 ns 0.025 ns
Seated Height-Max 2 mm 1.6 mm
Supply Voltage-Max (Vsup) 2.7 V 2.625 V
Supply Voltage-Min (Vsup) 2.3 V 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS ECL
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn80Pb20)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.8 mm
Terminal Position DUAL QUAD
Width 5.3 mm 7 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 235
Time@Peak Reflow Temperature-Max (s) 30

Compare PI49FCT20807H with alternatives

Compare MC100EP210SFA with alternatives