PI3C3245QTE vs PI3C3245LX feature comparison

PI3C3245QTE Diodes Incorporated

Buy Now Datasheet

PI3C3245LX Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIODES INC PERICOM SEMICONDUCTOR CORP
Package Description SOP, TSSOP,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family CB3Q/3VH/3C/2B CB3Q/3VH/3C/2B
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 0.25 ns 0.25 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.63 V 3.63 V
Supply Voltage-Min (Vsup) 2.97 V 2.97 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 1
Part Package Code TSSOP
Pin Count 20
Length 6.5 mm
Seated Height-Max 1.2 mm
Terminal Pitch 0.65 mm
Width 4.4 mm

Compare PI3C3245QTE with alternatives

Compare PI3C3245LX with alternatives