PI3C3245QTE vs FST3125QSC feature comparison

PI3C3245QTE Diodes Incorporated

Buy Now Datasheet

FST3125QSC onsemi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIODES INC ON SEMICONDUCTOR
Package Description SOP, LSSOP, SSOP16,.25
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family CB3Q/3VH/3C/2B CBT/FST/QS/5C/B
JESD-30 Code R-PDSO-G20 R-PDSO-G16
JESD-609 Code e3
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1 1
Number of Bits 8 1
Number of Functions 1 4
Number of Ports 2 2
Number of Terminals 20 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE
Propagation Delay (tpd) 0.25 ns 0.25 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 3.63 V 5.5 V
Supply Voltage-Min (Vsup) 2.97 V 4 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 3
Factory Lead Time 4 Weeks
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
Length 5 mm
Load Capacitance (CL) 50 pF
Package Equivalence Code SSOP16,.25
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.003 mA
Prop. Delay@Nom-Sup 0.25 ns
Seated Height-Max 1.65 mm
Terminal Pitch 0.65 mm
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm

Compare PI3C3245QTE with alternatives