PI3C3245QTE vs 935270672112 feature comparison

PI3C3245QTE Diodes Incorporated

Buy Now Datasheet

935270672112 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer DIODES INC NXP SEMICONDUCTORS
Package Description SOP, SOP,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family CB3Q/3VH/3C/2B CBT/FST/QS/5C/B
JESD-30 Code R-PDSO-G20 R-PDSO-G14
JESD-609 Code e3 e4
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1 1
Number of Bits 8 1
Number of Functions 1 4
Number of Ports 2 2
Number of Terminals 20 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 0.25 ns 0.25 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.63 V 5.5 V
Supply Voltage-Min (Vsup) 2.97 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code SOIC
Pin Count 14
Length 8.65 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.75 mm
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

Compare PI3C3245QTE with alternatives

Compare 935270672112 with alternatives