PI3A4629ZCEX vs FSA1157P6 feature comparison

PI3A4629ZCEX Pericom Semiconductor Corporation

Buy Now Datasheet

FSA1157P6 Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DFN SOIC
Package Description HVSON, SOLCC6,.08,25 1.25 MM, SC-70, SC-88, 6 PIN
Pin Count 6 6
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-XDSO-N6 R-PDSO-G6
Length 2.3 mm 2 mm
Normal Position NO NC
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 6 6
On-state Resistance Match-Nom 0.05 Ω
On-state Resistance-Max (Ron) 0.4 Ω 2.1 Ω
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVSON TSSOP
Package Equivalence Code SOLCC6,.08,25 TSSOP6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 1.5 V 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V 2.7 V
Surface Mount YES YES
Switch-off Time-Max 10 ns
Switch-on Time-Max 15 ns 40 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Width 2 mm 1.25 mm
Base Number Matches 1 1
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN

Compare PI3A4629ZCEX with alternatives

Compare FSA1157P6 with alternatives