PI2EQX3202BNBE vs PI2EQX3202BNBE feature comparison

PI2EQX3202BNBE Diodes Incorporated

Buy Now Datasheet

PI2EQX3202BNBE Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIODES INC PERICOM SEMICONDUCTOR CORP
Package Description LFBGA, BGA84,10X10,32 LFBGA, BGA84,10X10,32
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Diodes Incorporated
Interface IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
JESD-30 Code S-PBGA-B84 S-PBGA-B84
JESD-609 Code e1 e1
Length 9 mm 9 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 84 84
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA84,10X10,32 BGA84,10X10,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.46 mm 1.46 mm
Supply Voltage-Max 1.9 V 1.9 V
Supply Voltage-Min 1.4 V 1.4 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 9 mm 9 mm
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code BGA
Pin Count 84

Compare PI2EQX3202BNBE with alternatives

Compare PI2EQX3202BNBE with alternatives