PI2C6040 vs ML6694CH feature comparison

PI2C6040 Pericom Semiconductor Corporation

Buy Now Datasheet

ML6694CH RF Micro Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP MICRO LINEAR CORP
Package Description QFP, QFP144(UNSPEC) TQFP, TQFP44,.47SQ,32
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Data Rate 100000 Mbps 100000 Mbps
JESD-30 Code S-PQFP-G144 S-PQFP-G44
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 144 44
Number of Transceivers 4 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP TQFP
Package Equivalence Code QFP144(UNSPEC) TQFP44,.47SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
Base Number Matches 1 1
Part Package Code QFP
Pin Count 44
Length 10 mm
Seated Height-Max 1.2 mm
Supply Current-Max 260 mA
Terminal Pitch 0.8 mm
Width 10 mm

Compare PI2C6040 with alternatives

Compare ML6694CH with alternatives