PI2C6040 vs ML4654CQ feature comparison

PI2C6040 Pericom Semiconductor Corporation

Buy Now Datasheet

ML4654CQ RF Micro Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP MICRO LINEAR CORP
Package Description QFP, QFP144(UNSPEC) QCCJ, LDCC28,.5SQ
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Data Rate 100000 Mbps 10000 Mbps
JESD-30 Code S-PQFP-G144 S-PQCC-J28
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 144 28
Number of Transceivers 4 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QCCJ
Package Equivalence Code QFP144(UNSPEC) LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING J BEND
Terminal Position QUAD QUAD
Base Number Matches 1 1
Part Package Code QLCC
Pin Count 28
Length 11.5 mm
Seated Height-Max 4.57 mm
Supply Current-Max 120 mA
Terminal Pitch 1.27 mm
Width 11.5 mm

Compare PI2C6040 with alternatives

Compare ML4654CQ with alternatives