PI29FCT520DTP vs IDT29FCT520DTEB feature comparison

PI29FCT520DTP Pericom Semiconductor Corporation

Buy Now Datasheet

IDT29FCT520DTEB Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DIP DFP
Package Description DIP, DIP24,.3 DFP,
Pin Count 24 24
Reach Compliance Code compliant unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MULTIPLEXED OUTPUT; ICC SPECIFIED @ 5MHZ
Boundary Scan NO NO
Clock Frequency-Max 5 MHz
External Data Bus Width 8 8
JESD-30 Code R-PDIP-T24 R-GDFP-F24
JESD-609 Code e0 e0
Length 31.85 mm
Low Power Mode NO NO
Number of Terminals 24 24
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Data Bus Width 8 8
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DFP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.19 mm 2.286 mm
Supply Current-Max 21.8 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 9.144 mm
uPs/uCs/Peripheral ICs Type DSP PERIPHERAL, PIPELINE REGISTER DSP PERIPHERAL, PIPELINE REGISTER
Base Number Matches 1 1
Screening Level MIL-STD-883 Class B

Compare PI29FCT520DTP with alternatives

Compare IDT29FCT520DTEB with alternatives