PHX2N40E
vs
APT4040BN
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
ADVANCED POWER TECHNOLOGY INC
Package Description
,
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE
Drain Current-Max (ID)
2.4 A
16 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-609 Code
e0
e0
Number of Elements
1
1
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
25 W
240 W
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Base Number Matches
2
2
HTS Code
8541.29.00.95
Case Connection
DRAIN
DS Breakdown Voltage-Min
400 V
Drain-source On Resistance-Max
0.4 Ω
Feedback Cap-Max (Crss)
240 pF
JEDEC-95 Code
TO-247AD
JESD-30 Code
R-PSFM-T3
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Power Dissipation Ambient-Max
240 W
Pulsed Drain Current-Max (IDM)
64 A
Qualification Status
Not Qualified
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
127 ns
Turn-on Time-Max (ton)
72 ns
Compare APT4040BN with alternatives