APT4040BN
vs
BUK542-60B
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED POWER TECHNOLOGY INC
NXP SEMICONDUCTORS
Package Description
FLANGE MOUNT, R-PSFM-T3
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
8541.29.00.95
Case Connection
DRAIN
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
400 V
60 V
Drain Current-Max (ID)
16 A
8.4 A
Drain-source On Resistance-Max
0.4 Ω
0.18 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
240 pF
100 pF
JEDEC-95 Code
TO-247AD
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation Ambient-Max
240 W
22 W
Power Dissipation-Max (Abs)
240 W
60 W
Pulsed Drain Current-Max (IDM)
64 A
33 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
127 ns
140 ns
Turn-on Time-Max (ton)
72 ns
98 ns
Base Number Matches
2
3
Avalanche Energy Rating (Eas)
30 mJ
Compare APT4040BN with alternatives
Compare BUK542-60B with alternatives