PHP33N10 vs APT4040BN feature comparison

PHP33N10 Philips Semiconductors

Buy Now Datasheet

APT4040BN Advanced Power Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS ADVANCED POWER TECHNOLOGY INC
Package Description , FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
Drain Current-Max (ID) 34 A 16 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 150 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 150 W 240 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Base Number Matches 2 2
HTS Code 8541.29.00.95
Case Connection DRAIN
DS Breakdown Voltage-Min 400 V
Drain-source On Resistance-Max 0.4 Ω
Feedback Cap-Max (Crss) 240 pF
JEDEC-95 Code TO-247AD
JESD-30 Code R-PSFM-T3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Power Dissipation Ambient-Max 240 W
Pulsed Drain Current-Max (IDM) 64 A
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 127 ns
Turn-on Time-Max (ton) 72 ns

Compare APT4040BN with alternatives