PHE428SR5820JR25 vs PHE428SR5820JR09 feature comparison

PHE428SR5820JR25 Evox Rifa / KEMET

Buy Now Datasheet

PHE428SR5820JR09 Evox Rifa / KEMET

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EVOX RIFA GROUP OYJ EVOX RIFA GROUP OYJ
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.082 µF 0.082 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 650 V 650 V
Rated (DC) Voltage (URdc) 2000 V 2000 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare PHE428SR5820JR25 with alternatives

Compare PHE428SR5820JR09 with alternatives