Part Details for PHE428SR5820JR25 by Evox Rifa / KEMET
Overview of PHE428SR5820JR25 by Evox Rifa / KEMET
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHE428SR5820JR25
PHE428SR5820JR25 CAD Models
PHE428SR5820JR25 Part Data Attributes
|
PHE428SR5820JR25
Evox Rifa / KEMET
Buy Now
Datasheet
|
Compare Parts:
PHE428SR5820JR25
Evox Rifa / KEMET
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVOX RIFA GROUP OYJ | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PHE428SR5820JR25
This table gives cross-reference parts and alternative options found for PHE428SR5820JR25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE428SR5820JR25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R73UW2820500-J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE428SR5820JR25 vs R73UW2820500-J |
PHE428SR5820JR12 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE428SR5820JR25 vs PHE428SR5820JR12 |
R76UR2820GY4-J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE428SR5820JR25 vs R76UR2820GY4-J |
R76UW2820403-J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE428SR5820JR25 vs R76UW2820403-J |
PHE428SR5820JR29 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE428SR5820JR25 vs PHE428SR5820JR29 |
PHE428SR5820JR09 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE428SR5820JR25 vs PHE428SR5820JR09 |
PHE428SR5820JR17 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE428SR5820JR25 vs PHE428SR5820JR17 |
R76823J2000BWT | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE428SR5820JR25 vs R76823J2000BWT |
R76UW2820503-J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE428SR5820JR25 vs R76UW2820503-J |
PHE428SF5820JR13 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE428SR5820JR25 vs PHE428SF5820JR13 |