PHE427MB5180JR26 vs PHE428MB5180JR17 feature comparison

PHE427MB5180JR26 Evox Rifa / KEMET

Buy Now Datasheet

PHE428MB5180JR17 Evox Rifa / KEMET

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EVOX RIFA GROUP OYJ EVOX RIFA GROUP OYJ
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Industrial: -55C to +85C Industrial: -55C to +85C
Capacitance 0.018 µF 0.018 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK BULK
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 300 V 400 V
Rated (DC) Voltage (URdc) 630 V 630 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare PHE427MB5180JR26 with alternatives

Compare PHE428MB5180JR17 with alternatives