PHE427MB5180JR26 vs PHE427MB5180JR10 feature comparison

PHE427MB5180JR26 Evox Rifa / KEMET

Buy Now Datasheet

PHE427MB5180JR10 Evox Rifa / KEMET

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EVOX RIFA GROUP OYJ EVOX RIFA GROUP OYJ
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.018 µF 0.018 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK BULK
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 300 V 300 V
Rated (DC) Voltage (URdc) 630 V 630 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare PHE427MB5180JR26 with alternatives

Compare PHE427MB5180JR10 with alternatives