PHD21N06LT vs MTD1N50E feature comparison

PHD21N06LT Nexperia

Buy Now Datasheet

MTD1N50E Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NEXPERIA MOTOROLA INC
Package Description DPAK-3 SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Date Of Intro 2017-02-01
Additional Feature LOGIC LEVEL COMPATIBLE AVALANCHE RATED
Avalanche Energy Rating (Eas) 34 mJ 45 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 55 V 500 V
Drain Current-Max (ID) 19 A 1 A
Drain-source On Resistance-Max 0.075 Ω 5 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 76 A 3 A
Surface Mount YES YES
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 3 4
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 40 W
Qualification Status Not Qualified

Compare PHD21N06LT with alternatives

Compare MTD1N50E with alternatives