PH1RB10WBSMT vs BSSH-226-S-04-T feature comparison

PH1RB10WBSMT Methode Electronics Inc

Buy Now Datasheet

BSSH-226-S-04-T Major League Electronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer METHODE ELECTRONICS INC MAJOR LEAGUE ELECTRONICS
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU TIN LEAD (200) OVER NICKEL (50)
Contact Finish Termination GOLD Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender MALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Durability 1000 Cycles
Insertion Force-Max 17.792 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYESTER
Mating Contact Pitch 0.1 inch 0.079 inch
Mounting Style RIGHT ANGLE STRAIGHT
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 30u inch 200u inch
Reference Standard UL, CSA UL
Terminal Pitch 2.54 mm 2.0066 mm
Total Number of Contacts 10 26
Base Number Matches 1 1
Rohs Code No
Additional Feature NONE
Body Breadth 0.079 inch
Body Depth 0.324 inch
Body Length 2.057 inch
Filter Feature NO
Insulator Color BLACK
JESD-609 Code e0
Mixed Contacts NO
Mounting Type BOARD
Rated Current (Signal) 1 A
Terminal Length 0.249 inch
Termination Type SOLDER

Compare PH1RB10WBSMT with alternatives

Compare BSSH-226-S-04-T with alternatives