PH1214-55EL
vs
933755380114
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
NXP SEMICONDUCTORS
Package Description
FLANGE MOUNT, R-CDFM-F2
FLANGE MOUNT, R-CDFM-F2
Pin Count
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
WITH EMITTER BALLASTING RESISTORS
WITH EMITTER BALLASTING RESISTORS
Case Connection
BASE
BASE
Collector Current-Max (IC)
7 A
Configuration
SINGLE
SINGLE
Highest Frequency Band
L BAND
L BAND
JESD-30 Code
R-CDFM-F2
R-CDFM-F2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
100 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Collector-Emitter Voltage-Max
15 V
Compare PH1214-55EL with alternatives
Compare 933755380114 with alternatives