PH1214-4M
vs
RZ1214B65Y
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
M/A-COM INC
|
NXP SEMICONDUCTORS
|
Package Description |
,
|
FLANGE MOUNT, R-CDFM-F2
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.875 A
|
6 A
|
Configuration |
SINGLE
|
SINGLE
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
17 W
|
0.225 W
|
Surface Mount |
NO
|
YES
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
DIFFUSED EMITTER BALLASTING RESISTORS
|
Case Connection |
|
BASE
|
Collector-Emitter Voltage-Max |
|
15 V
|
Highest Frequency Band |
|
L BAND
|
JESD-30 Code |
|
R-CDFM-F2
|
Number of Terminals |
|
2
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Power Gain-Min (Gp) |
|
7 dB
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
DUAL
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare PH1214-4M with alternatives
Compare RZ1214B65Y with alternatives