Part Details for PH1214-4M by MACOM
Overview of PH1214-4M by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PH1214-4M
PH1214-4M CAD Models
PH1214-4M Part Data Attributes
|
PH1214-4M
MACOM
Buy Now
Datasheet
|
Compare Parts:
PH1214-4M
MACOM
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM INC | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.875 A | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 17 W | |
Surface Mount | NO |
Alternate Parts for PH1214-4M
This table gives cross-reference parts and alternative options found for PH1214-4M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PH1214-4M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PH1214-55EL | TRANSISTOR,BJT,NPN,58V V(BR)CEO,7A I(C),FO-91VAR | TE Connectivity | PH1214-4M vs PH1214-55EL |
PH1214-12M | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT, HERMETIC SEALED, METAL CERAMIC PACKAGE-2 | MACOM | PH1214-4M vs PH1214-12M |
AM81214-030 | L BAND, Si, NPN, RF POWER TRANSISTOR, HERMETIC SEALED, S064, 2 PIN | STMicroelectronics | PH1214-4M vs AM81214-030 |
AM81214-060 | L BAND, Si, NPN, RF POWER TRANSISTOR, HERMETIC SEALED, S042, 2 PIN | STMicroelectronics | PH1214-4M vs AM81214-060 |
RZ1214B65Y | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, | Advanced Semiconductor Inc | PH1214-4M vs RZ1214B65Y |
RZ1214B65Y | TRANSISTOR L BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | NXP Semiconductors | PH1214-4M vs RZ1214B65Y |
933755380114 | TRANSISTOR L BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | NXP Semiconductors | PH1214-4M vs 933755380114 |
PH1214-25M | TRANSISTOR,BJT,NPN,70V V(BR)CEO,2.8A I(C),FO-41BVAR | TE Connectivity | PH1214-4M vs PH1214-25M |
ALR030 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, | Advanced Semiconductor Inc | PH1214-4M vs ALR030 |
RZ1214B35Y | TRANSISTOR L BAND, Si, NPN, RF POWER TRANSISTOR, METAL CERAMIC, SOT-443A, 3 PIN, BIP RF Power | NXP Semiconductors | PH1214-4M vs RZ1214B35Y |