PH0810-15 vs TP3022A feature comparison

PH0810-15 TE Connectivity

Buy Now Datasheet

TP3022A Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD MOTOROLA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature WITH EMITTER BALLASTING RESISTORS DIFFUSED BALLAST RESISTORS
Collector Current-Max (IC) 1.8 A
Collector-Emitter Voltage-Max 24 V
Configuration SINGLE SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-CDFM-F6 R-CDFM-F6
Number of Elements 1 1
Number of Terminals 6 6
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 2 3
Collector-Base Capacitance-Max 25 pF
DC Current Gain-Min (hFE) 15
Operating Temperature-Max 200 °C
Power Gain-Min (Gp) 8.5 dB

Compare PH0810-15 with alternatives

Compare TP3022A with alternatives