PGT5236 vs LXT906PC feature comparison

PGT5236 Ericsson

Buy Now Datasheet

LXT906PC Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ERICSSON POWER MODULES AB INTEL CORP
Part Package Code MODULE QLCC
Package Description 50 X 30 X 9 MM, MODULE PLASTIC, LCC-28
Pin Count 28 28
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XXFO-X S-PQCC-J28
Number of Functions 1 1
Number of Terminals 28 28
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code XFO QCCJ
Package Shape RECTANGULAR SQUARE
Package Style FIBER OPTIC CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Telecom IC Type SUPPORT CIRCUIT SUPPORT CIRCUIT
Terminal Form UNSPECIFIED J BEND
Terminal Position UNSPECIFIED QUAD
Base Number Matches 1 5
Rohs Code No
JESD-609 Code e0
Length 11.5062 mm
Operating Temperature-Max 70 °C
Operating Temperature-Min
Seated Height-Max 4.57 mm
Supply Current-Max 150 mA
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm
Width 11.5062 mm

Compare PGT5236 with alternatives