PFR5152K400J11L4TA16 vs PFR5152K400J11L16,5TR16 feature comparison

PFR5152K400J11L4TA16 KEMET Corporation

Buy Now Datasheet

PFR5152K400J11L16,5TR16 Evox Rifa / KEMET

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP EVOX RIFA GROUP OYJ
Package Description , 2818 , 2818
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.0015 µF 0.0015 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 6 mm 6 mm
Length 7.2 mm 7.2 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Ammo Pack TR
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 220 V 220 V
Rated (DC) Voltage (URdc) 400 V 400 V
Surface Mount NO
Temperature Coefficient -200ppm/Cel ppm/°C -200ppm/Cel ppm/°C
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE
Width 4.5 mm 4.5 mm
Base Number Matches 1 1
Series PFR5(400V,J11)
Size Code 2818

Compare PFR5152K400J11L4TA16 with alternatives

Compare PFR5152K400J11L16,5TR16 with alternatives