PFR5152K400J11L16,5TR16 Evox Rifa / KEMETBuy Now Datasheet |
FKP21500/10/400REEL WimaBuy Now Datasheet |
Part Life Cycle Code | Obsolete | Obsolete |
---|---|---|
Ihs Manufacturer | EVOX RIFA GROUP OYJ | WIMA GMBH & CO KG |
Package Description | , 2818 | , 2818 |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.25.00.80 | 8532.25.00.80 |
Capacitance | 0.0015 µF | 0.0015 µF |
Capacitor Type | FILM CAPACITOR | FILM CAPACITOR |
Dielectric Material | POLYPROPYLENE | POLYPROPYLENE |
Height | 6 mm | 6 mm |
Length | 7.2 mm | 7.2 mm |
Negative Tolerance | 10% | 10% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 100 °C | 100 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Style | Radial | Radial |
Packing Method | TR | TR |
Positive Tolerance | 10% | 10% |
Rated (AC) Voltage (URac) | 220 V | 220 V |
Rated (DC) Voltage (URdc) | 400 V | 400 V |
Series | PFR5(400V,J11) | |
Size Code | 2818 | 2818 |
Temperature Coefficient | -200ppm/Cel ppm/°C | -200ppm/Cel ppm/°C |
Terminal Pitch | 5 mm | 5 mm |
Width | 4.5 mm | 4.5 mm |
Base Number Matches | 1 | 1 |
Rohs Code | Yes | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |