PFF0 vs EC10QS09 feature comparison

PFF0 Semtech Corporation

Buy Now Datasheet

EC10QS09 KYOCERA Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer SEMTECH CORP KYOCERA CORP
Package Description HERMETIC SEALED, GLASS PACKAGE-2 SURFACE MOUNT PACKAGE-2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 2.5 V 0.85 V
JESD-30 Code O-LALF-W2 R-PDSO-C2
Non-rep Pk Forward Current-Max 22 A 20 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -40 °C
Output Current-Max 1 A 0.92 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 1000 V 90 V
Reverse Recovery Time-Max 0.075 µs
Surface Mount NO YES
Technology AVALANCHE SCHOTTKY
Terminal Form WIRE C BEND
Terminal Position AXIAL DUAL
Base Number Matches 1 2
Additional Feature LOW POWER LOSS

Compare PFF0 with alternatives

Compare EC10QS09 with alternatives