PFF0
vs
SDR1DSMTXV
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
SEMTECH CORP
SOLID STATE DEVICES INC
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
HERMETIC SEALED, SM, 2 PIN
Pin Count
2
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
2.5 V
JESD-30 Code
O-LALF-W2
O-LELF-R2
Non-rep Pk Forward Current-Max
22 A
25 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
1 A
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
1000 V
200 V
Reverse Recovery Time-Max
0.075 µs
0.05 µs
Surface Mount
NO
YES
Technology
AVALANCHE
SCHOTTKY
Terminal Form
WIRE
WRAP AROUND
Terminal Position
AXIAL
END
Base Number Matches
1
1
Additional Feature
METALLURGICALLY BONDED
Compare PFF0 with alternatives
Compare SDR1DSMTXV with alternatives