PF1206S1.25 vs PF1206H1.25 feature comparison

PF1206S1.25 ProTek Devices

Buy Now Datasheet

PF1206H1.25 ProTek Devices

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PROTEK DEVICES PROTEK DEVICES
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic SLOW
Body Breadth 1.6 mm 1.6 mm
Body Height 0.55 mm 0.55 mm
Body Length or Diameter 3.2 mm 3.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 1206 1206
Joule Integral-Nom
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Pre-arcing Time-Min 1 ms 1 ms
Rated Breaking Capacity 50 A 50 A
Rated Current 1.25 A 1.25 A
Rated Voltage(DC) 63 V 63 V
Surface Mount YES YES
Terminal Shape WRAPAROUND WRAPAROUND
Trip Time or Delay 0.0002 s 0.0002 s
Base Number Matches 1 1

Compare PF1206S1.25 with alternatives

Compare PF1206H1.25 with alternatives