PEME1-S5-D24-S vs PDME1-S5-D24-S feature comparison

PEME1-S5-D24-S CUI Inc

Buy Now Datasheet

PDME1-S5-D24-S CUI Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer CUI INC CUI INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2019-07-02 2019-07-02
Samacsys Manufacturer CUI Inc. CUI Inc.
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals EN, UL UL, EN
Efficiency (Main Output) 85% 85%
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PSIP-T5 R-PSMA-T5
Length 19.65 mm 19.65 mm
Line Regulation-Max 1.2% 1.2%
Load Regulation-Max 10% 10%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 5
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.021 A 0.021 A
Output Voltage-Nom 24 V 24 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SIP SMA
Package Equivalence Code SIP5/7,.2
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Protections SHORT CIRCUIT SHORT CIRCUIT
Ripple Voltage (Main Out) 0.03535 Vrms 0.03535 Vrms
Seated Height-Max 10.41 mm 10.41 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Width 6 mm 6 mm
Base Number Matches 1 1
Rohs Code Yes
Additional Feature ALSO -24V VOUT IS AVAILABLE

Compare PEME1-S5-D24-S with alternatives

Compare PDME1-S5-D24-S with alternatives