PDME1-S5-D24-S
vs
PEM1-S5-D24-S
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
CUI INC
CUI INC
Package Description
,
SIP-7/5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2019-07-02
Samacsys Manufacturer
CUI Inc.
CUI Inc.
Additional Feature
ALSO -24V VOUT IS AVAILABLE
ADDITIONAL -24V OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC UNREGULATED POWER SUPPLY MODULE
Approvals
UL, EN
Efficiency (Main Output)
85%
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
4.5 V
4.5 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-PSMA-T5
R-PSMA-P5
Length
19.65 mm
19.5 mm
Line Regulation-Max
1.2%
Load Regulation-Max
10%
15%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
5
5
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.021 A
Output Voltage-Nom
24 V
24 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Protections
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.03535 Vrms
Seated Height-Max
10.41 mm
9.5 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
10
Total Power Output-Max
1 W
1 W
Trim/Adjustable Output
NO
NO
Width
6 mm
6 mm
Base Number Matches
1
1
Part Package Code
MODULE
Pin Count
7/5
Temperature Grade
INDUSTRIAL
Compare PDME1-S5-D24-S with alternatives
Compare PEM1-S5-D24-S with alternatives