PEMD16,115
vs
PUMD16
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NEXPERIA
NXP SEMICONDUCTORS
Part Package Code
SOT
SC-88
Package Description
SMALL OUTLINE, R-PDSO-G6
PLASTIC, SC-88, 6 PIN
Pin Count
6
6
Manufacturer Package Code
SOT666
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Nexperia
NXP
Additional Feature
BUILT-IN BIAS RESISTOR RATIO IS 2.1
BUILT-IN BIAS RESISTOR RATIO IS 2.1
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
80
80
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
2
2
Number of Terminals
6
6
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
NPN AND PNP
NPN AND PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Power Dissipation-Max (Abs)
0.3 W
Compare PEMD16,115 with alternatives
PEMD16,115 vs PEMD16
PEMD16,115 vs PUMD16,115
PEMD16,115 vs NSBC124EPDXV6T1G
PEMD16,115 vs PIMD2
PEMD16,115 vs NSBC124EPDXV6T1
PEMD16,115 vs NSBC124XPDXV6T1
PEMD16,115 vs PEMD2,115
PEMD16,115 vs NSBC124EPDXV6T5
PEMD16,115 vs NSBC124EPDP6T5G
Compare PUMD16 with alternatives