PUMD16
vs
PEMD2,115
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.1 A
0.1 A
DC Current Gain-Min (hFE)
80
60
JESD-609 Code
e3
e3
Number of Elements
2
2
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
NPN AND PNP
NPN AND PNP
Power Dissipation-Max (Abs)
0.3 W
0.3 W
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
TIN
Transistor Element Material
SILICON
SILICON
Base Number Matches
3
2
Part Package Code
SOT
Package Description
PLASTIC PACKAGE-6
Pin Count
6
Manufacturer Package Code
SOT666
Additional Feature
BUILT-IN BIAS RESISTOR RATIO IS 1
Collector-Emitter Voltage-Max
50 V
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
JESD-30 Code
R-PDSO-F6
Moisture Sensitivity Level
1
Number of Terminals
6
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Compare PEMD2,115 with alternatives
PEMD2,115 vs 934056860115
PEMD2,115 vs PEMD16
PEMD2,115 vs PUMD16,115
PEMD2,115 vs NSBC124EPDXV6T1G
PEMD2,115 vs PIMD2
PEMD2,115 vs NSBC124EPDXV6T1
PEMD2,115 vs NSBC124XPDXV6T1
PEMD2,115 vs PEMD16,115
PEMD2,115 vs NSBC124EPDXV6T5