PEM1-S3-S5-S
vs
PDS1-S3-S3-M-TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CUI INC
CUI INC
Package Description
,
SMT-8/5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
CUI Inc.
CUI Inc.
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
3.63 V
3.63 V
Input Voltage-Min
2.97 V
2.97 V
Input Voltage-Nom
3 V
3.3 V
JESD-30 Code
R-PSMA-T5
R-PDMA-G5
Length
19.5 mm
12.7 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Nom
5 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
245
Seated Height-Max
9.55 mm
7.5 mm
Surface Mount
NO
YES
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
1 W
1 W
Trim/Adjustable Output
NO
NO
Width
6 mm
8.3 mm
Base Number Matches
1
1
Part Package Code
MODULE
Pin Count
8/5
Package Code
DMA
Compare PEM1-S3-S5-S with alternatives
Compare PDS1-S3-S3-M-TR with alternatives