PDS1-S3-S3-M-TR vs PDS1-S3-S5-S feature comparison

PDS1-S3-S3-M-TR CUI Inc

Buy Now Datasheet

PDS1-S3-S5-S CUI Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CUI INC CUI INC
Part Package Code MODULE
Package Description SMT-8/5 SIP-4
Pin Count 8/5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer CUI Inc. CUI Inc.
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 3.63 V 3.63 V
Input Voltage-Min 2.97 V 2.97 V
Input Voltage-Nom 3.3 V 3.3 V
JESD-30 Code R-PDMA-G5 R-PSMA-T4
Length 12.7 mm 11.6 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 4
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Nom 3.3 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 245 NOT SPECIFIED
Seated Height-Max 7.5 mm 10.35 mm
Surface Mount YES NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL SINGLE
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Width 8.3 mm 6 mm
Base Number Matches 1 1
Pbfree Code Yes
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare PDS1-S3-S3-M-TR with alternatives

Compare PDS1-S3-S5-S with alternatives