PEEL20V8SL-25 vs PA7024SI-25 feature comparison

PEEL20V8SL-25 Integrated Circuit Technology Corp

Buy Now Datasheet

PA7024SI-25 Integrated Circuit Technology Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED CIRCUIT TECHNOLOGY CORP INTEGRATED CIRCUIT TECHNOLOGY CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP24,.4 SOP, SOP24,.4
Pin Count 24 24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK 20 MACROCELLS; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK
Architecture PAL-TYPE
Clock Frequency-Max 37 MHz 62.5 MHz
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e0 e0
Length 15.4 mm 15.4 mm
Number of Dedicated Inputs 12
Number of I/O Lines 8 20
Number of Inputs 20 22
Number of Outputs 8 20
Number of Product Terms 64
Number of Terminals 24 24
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 12 DEDICATED INPUTS, 8 I/O 0 DEDICATED INPUTS, 20 I/O
Output Function MACROCELL COMBINATORIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP24,.4 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Programmable Logic Type EE PLD EE PLD
Propagation Delay 25 ns 25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
kg CO2e/kg 11.5
Average Weight (mg) 963.55
CO2e (mg) 11080.826
Category CO2 Kg 11.5
Compliance Temperature Grade Industrial: -40C to +85C

Compare PEEL20V8SL-25 with alternatives

Compare PA7024SI-25 with alternatives