Part Details for PEEL20V8SL-25 by Integrated Circuit Technology Corp
Overview of PEEL20V8SL-25 by Integrated Circuit Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PEEL20V8SL-25
PEEL20V8SL-25 CAD Models
PEEL20V8SL-25 Part Data Attributes
|
PEEL20V8SL-25
Integrated Circuit Technology Corp
Buy Now
Datasheet
|
Compare Parts:
PEEL20V8SL-25
Integrated Circuit Technology Corp
EE PLD, 25ns, PAL-Type, CMOS, PDSO24, SOIC-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED CIRCUIT TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 37 MHz | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 8 | |
Number of Inputs | 20 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 12 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for PEEL20V8SL-25
This table gives cross-reference parts and alternative options found for PEEL20V8SL-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEEL20V8SL-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GAL22V10D-15LSN | EE PLD, 15ns, CMOS, PDSO24, SOIC-24 | Lattice Semiconductor Corporation | PEEL20V8SL-25 vs GAL22V10D-15LSN |
PA7024SI-25 | EE PLD, 25ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Integrated Circuit Technology Corp | PEEL20V8SL-25 vs PA7024SI-25 |
EP610ASC-12 | OT PLD, 12ns, PAL-Type, CMOS, PDSO24, PLASTIC, SOIC-24 | Altera Corporation | PEEL20V8SL-25 vs EP610ASC-12 |
EP610SC-35 | OT PLD, 37ns, PAL-Type, CMOS, PDSO24, PLASTIC, SO-24 | Altera Corporation | PEEL20V8SL-25 vs EP610SC-35 |
PEEL22CV10AS-10L | EE PLD, 10ns, CMOS, PDSO24, LEAD FREE, SOIC-24 | Diodes Incorporated | PEEL20V8SL-25 vs PEEL22CV10AS-10L |
PALCE22V10H-25SC | EE PLD, 25ns, PAL-Type, CMOS, PDSO24, PLASTIC, SOIC-24 | AMD | PEEL20V8SL-25 vs PALCE22V10H-25SC |
PALCE22V10Q-10SC/5 | EE PLD, 10ns, PAL-Type, CMOS, PDSO24, PLASTIC, SOIC-24 | AMD | PEEL20V8SL-25 vs PALCE22V10Q-10SC/5 |
ATF22V10BQL-20SC | Flash PLD, 20ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Atmel Corporation | PEEL20V8SL-25 vs ATF22V10BQL-20SC |
ATV750B-15SI | OT PLD, 15ns, 10-Cell, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Atmel Corporation | PEEL20V8SL-25 vs ATV750B-15SI |
ATF20V8C-7SC | EE PLD, 7.5ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Atmel Corporation | PEEL20V8SL-25 vs ATF20V8C-7SC |