PEEL18LV8ZJ-25L vs PEEL18LV8ZJI-35 feature comparison

PEEL18LV8ZJ-25L Diodes Incorporated

Buy Now Datasheet

PEEL18LV8ZJI-35 Anachip Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIODES INC ANACHIP CORP
Part Package Code QLCC
Package Description LEAD FREE, PLASTIC, LCC-20 QCCJ, LDCC20,.4SQ
Pin Count 20
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 25 MHz 25.6 MHz
JESD-30 Code S-PQCC-J20 S-PQCC-J20
JESD-609 Code e3 e0
Length 8.9662 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs 7
Number of I/O Lines 10
Number of Inputs 18 18
Number of Outputs 8 8
Number of Product Terms 113 113
Number of Terminals 20 20
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 7 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC20,.4SQ LDCC20,.4SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Programmable Logic Type EE PLD EE PLD
Propagation Delay 25 ns 40 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.369 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.9662 mm
Base Number Matches 3 3

Compare PEEL18LV8ZJ-25L with alternatives