PEEL18LV8ZJ-25L vs PEEL18LV8ZJ-25 feature comparison

PEEL18LV8ZJ-25L Integrated Circuit Technology Corp

Buy Now Datasheet

PEEL18LV8ZJ-25 Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED CIRCUIT TECHNOLOGY CORP DIODES INC
Part Package Code QLCC QLCC
Package Description QCCJ, QCCJ, LDCC20,.4SQ
Pin Count 20 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 25 MHz 25 MHz
JESD-30 Code S-PQCC-J20 S-PQCC-J20
Length 8.9662 mm 8.9662 mm
Number of Dedicated Inputs 7 7
Number of I/O Lines 10 10
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 7 DEDICATED INPUTS, 10 I/O 7 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC20,.4SQ LDCC20,.4SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type EE PLD EE PLD
Propagation Delay 25 ns 25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.369 mm 4.369 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.9662 mm 8.9662 mm
Base Number Matches 3 3
Rohs Code No
ECCN Code EAR99
Architecture PAL-TYPE
JESD-609 Code e0
Number of Inputs 18
Number of Outputs 8
Number of Product Terms 113
Terminal Finish TIN LEAD

Compare PEEL18LV8ZJ-25 with alternatives