PEEL18LV8ZJ-25L
vs
PEEL18LV8ZJ-25
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DIODES INC
DIODES INC
Part Package Code
QLCC
QLCC
Package Description
LEAD FREE, PLASTIC, LCC-20
QCCJ, LDCC20,.4SQ
Pin Count
20
20
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Architecture
PAL-TYPE
PAL-TYPE
Clock Frequency-Max
25 MHz
25 MHz
JESD-30 Code
S-PQCC-J20
S-PQCC-J20
JESD-609 Code
e3
e0
Length
8.9662 mm
8.9662 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
7
7
Number of I/O Lines
10
10
Number of Inputs
18
18
Number of Outputs
8
8
Number of Product Terms
113
113
Number of Terminals
20
20
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
7 DEDICATED INPUTS, 10 I/O
7 DEDICATED INPUTS, 10 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC20,.4SQ
LDCC20,.4SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
25 ns
25 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.369 mm
4.369 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.7 V
2.7 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
8.9662 mm
8.9662 mm
Base Number Matches
1
2
Compare PEEL18LV8ZJ-25L with alternatives
Compare PEEL18LV8ZJ-25 with alternatives