PEB2245
vs
MT89L86APR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SIEMENS A G
ZARLINK SEMICONDUCTOR INC
Part Package Code
LCC
Package Description
,
QCCJ,
Pin Count
44
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PQCC-J44
S-PQCC-J44
Number of Functions
1
1
Number of Terminals
44
44
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Telecom IC Type
CONFERENCING CIRCUIT
DIGITAL TIME SWITCH
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
J BEND
J BEND
Terminal Position
QUAD
QUAD
Base Number Matches
2
2
Rohs Code
No
JESD-609 Code
e0
Length
16.585 mm
Moisture Sensitivity Level
1
Seated Height-Max
4.57 mm
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Width
16.585 mm
Compare PEB2245 with alternatives
Compare MT89L86APR with alternatives