PEB2245
vs
MT8985AL1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SIEMENS A G
ZARLINK SEMICONDUCTOR INC
Part Package Code
LCC
Package Description
,
10 X 10 MM, 2 MM HEIGHT, LEAD FREE, MO-112AA-1, MQFP-44
Pin Count
44
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PQCC-J44
S-PQFP-G44
Number of Functions
1
1
Number of Terminals
44
44
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QFP
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
Telecom IC Type
CONFERENCING CIRCUIT
DIGITAL TIME SWITCH
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
J BEND
GULL WING
Terminal Position
QUAD
QUAD
Base Number Matches
2
2
Rohs Code
Yes
JESD-609 Code
e3
Length
10 mm
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Seated Height-Max
2.45 mm
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
0.8 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
Compare PEB2245 with alternatives