PEB2035NV4.1 vs DS2151QN feature comparison

PEB2035NV4.1 Siemens

Buy Now Datasheet

DS2151QN Dallas Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G DALLAS SEMICONDUCTOR
Part Package Code LCC
Package Description , PLASTIC, LCC-44
Pin Count 44
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
JESD-30 Code S-PQCC-J44 S-PQCC-J44
Number of Functions 1 1
Number of Terminals 44 44
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type FRAMER FRAMER
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Base Number Matches 1 2
Rohs Code No
Carrier Type T-1(DS1)
JESD-609 Code e0
Package Equivalence Code LDCC44,.7SQ
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm

Compare PEB2035NV4.1 with alternatives