PEB2035NV4.1 vs DS2180AQ+ feature comparison

PEB2035NV4.1 Siemens

Buy Now Datasheet

DS2180AQ+ Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIEMENS A G MAXIM INTEGRATED PRODUCTS INC
Part Package Code LCC LCC
Package Description , QCCJ,
Pin Count 44 44
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQCC-J44 S-PQCC-J44
Number of Functions 1 1
Number of Terminals 44 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type FRAMER FRAMER
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
JESD-609 Code e3
Length 16.5862 mm
Moisture Sensitivity Level 3
Seated Height-Max 4.57 mm
Supply Current-Max 10 mA
Terminal Finish MATTE TIN
Terminal Pitch 1.27 mm
Width 16.5862 mm

Compare PEB2035NV4.1 with alternatives

Compare DS2180AQ+ with alternatives