PE7744GCV-125.0M-T1K vs PE5544GCV-125.0M-T500 feature comparison

PE7744GCV-125.0M-T1K Pletronics Inc

Buy Now Datasheet

PE5544GCV-125.0M-T500 Pletronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PLETRONICS INC PLETRONICS INC
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; TAPE AND REEL ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 0.4 ns 0.4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 125 MHz 125 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type PECL PECL
Output Load 50 OHM 50 OHM
Physical Dimension 7.0mm x 5.0mm x 1.7mm 5.0mm x 3.2mm x 1.35mm
Rise Time-Max 0.4 ns 0.4 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1
Pbfree Code Yes

Compare PE7744GCV-125.0M-T1K with alternatives

Compare PE5544GCV-125.0M-T500 with alternatives