PE-65457 vs S558-1287-00 feature comparison

PE-65457 Pulse Electronics Corporation

Buy Now Datasheet

S558-1287-00 Bel Fuse

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PULSE ELECTRONICS CORP BEL FUSE INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature BREADTH DIMENSION INCLUDES TERMINAL ALSO
Application GENERAL PURPOSE LAN; 10/100 BASE-T
ET Product-Min 2.5 V-us
Height 2.5 mm 8.89 mm
Length 6.6 mm 25.4 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 2
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Packing Method TUBE
Primary Inductance 80 µH 350 µH
Surface Mount YES YES
Transformer Type PULSE TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1CT:1CT 2CT:1; 1:1:1
Width 7.24 mm 11.81 mm
Base Number Matches 1 1
Approvals IEEE
Insertion Loss 1 dB
Isolation Voltage 1500 V

Compare PE-65457 with alternatives

Compare S558-1287-00 with alternatives