PE-5763MT
vs
HS00-99540LFTR
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
BI TECHNOLOGIES CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Application |
GENERAL PURPOSE
|
ETHERNET
|
ET Product-Min |
4 V-us
|
|
Isolation Voltage |
1500 V
|
1500 V
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Packing Method |
TUBE
|
TAPE & REEL
|
Primary Inductance |
200 µH
|
350 µH
|
Pulse Rise Time-Max |
3.5 ns
|
|
Surface Mount |
YES
|
YES
|
Transformer Type |
PULSE TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1:1
|
1CT:1CT
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Additional Feature |
|
COMMON MODE CHOKE AVAILABLE
|
Height |
|
5.72 mm
|
JESD-609 Code |
|
e3
|
Length |
|
17.78 mm
|
Terminal Finish |
|
Matte Tin (Sn)
|
Width |
|
15.24 mm
|
|
|
|
Compare PE-5763MT with alternatives
Compare HS00-99540LFTR with alternatives