PE-5763MT
vs
H1267
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Application |
GENERAL PURPOSE
|
10/100 BASE-T; ETHERNET
|
ET Product-Min |
4 V-us
|
|
Isolation Voltage |
1500 V
|
1500 V
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Packing Method |
TUBE
|
TUBE
|
Primary Inductance |
200 µH
|
350 µH
|
Pulse Rise Time-Max |
3.5 ns
|
|
Surface Mount |
YES
|
YES
|
Transformer Type |
PULSE TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1:1
|
1:1
|
Base Number Matches |
1
|
1
|
Package Description |
|
CHIP
|
Height |
|
5.51 mm
|
Length |
|
17.53 mm
|
Width |
|
12.2 mm
|
|
|
|
Compare PE-5763MT with alternatives
Compare H1267 with alternatives